Part Details for CXD1171M by Intersil Corporation
Overview of CXD1171M by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for CXD1171M
CXD1171M CAD Models
CXD1171M Part Data Attributes:
|
CXD1171M
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CXD1171M
Intersil Corporation
PARALLEL, 8 BITS INPUT LOADING, 0.01us SETTLING TIME, 8-BIT DAC, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.1 V | |
Analog Output Voltage-Min | 0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
Linearity Error-Max (EL) | 0.5078% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.01 µs | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CXD1171M
This table gives cross-reference parts and alternative options found for CXD1171M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXD1171M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1171JCB | PARALLEL, 8 BITS INPUT LOADING, 0.01us SETTLING TIME, 8-BIT DAC, PDSO24, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SOIC-24 | Intersil Corporation | CXD1171M vs HI1171JCB |
CXD1171M | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.01us Settling Time, PDSO24 | Harris Semiconductor | CXD1171M vs CXD1171M |
CXD1171M | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Sony Semiconductor | CXD1171M vs CXD1171M |
HI1171JCB-T | PARALLEL, 8 BITS INPUT LOADING, 0.01us SETTLING TIME, 8-BIT DAC, PDSO24 | Intersil Corporation | CXD1171M vs HI1171JCB-T |