Part Details for HI1171JCB by Intersil Corporation
Overview of HI1171JCB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI1171JCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 24 Pin, SOP | 12 |
|
$7.5000 / $11.2500 | Buy Now |
|
Chip1Cloud | IC DAC 8BIT 40MSPS HS 24-SOIC | 2400 |
|
RFQ |
Part Details for HI1171JCB
HI1171JCB CAD Models
HI1171JCB Part Data Attributes:
|
HI1171JCB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1171JCB
Intersil Corporation
PARALLEL, 8 BITS INPUT LOADING, 0.01us SETTLING TIME, 8-BIT DAC, PDSO24, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SOIC-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.200 INCH, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.1 V | |
Analog Output Voltage-Min | 0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.15 mm | |
Linearity Error-Max (EL) | 0.5078% | |
Moisture Sensitivity Level | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Settling Time-Max | 0.015 µs | |
Settling Time-Nom (tstl) | 0.01 µs | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for HI1171JCB
This table gives cross-reference parts and alternative options found for HI1171JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1171JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXD1171M | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.01us Settling Time, PDSO24 | Harris Semiconductor | HI1171JCB vs CXD1171M |
CXD1171M | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Sony Semiconductor | HI1171JCB vs CXD1171M |
HI1171JCB-T | PARALLEL, 8 BITS INPUT LOADING, 0.01us SETTLING TIME, 8-BIT DAC, PDSO24 | Intersil Corporation | HI1171JCB vs HI1171JCB-T |