Filter Your Search
1 - 5 of 5 results
|
CXD1171M
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.1 V | 1.9 V | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Bismuth (Sn/Bi) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 2.25 mm | 15 mm | SONY CORP | SOIC | SOP, SOP24,.3 | 24 | unknown | 8542.39.00.01 | ||||
|
CXD1171M96
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 2.1 V | 500 mV | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 10 ns | 11.5 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
CXD1171M
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2.1 V | 500 mV | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 10 ns | 11.5 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
CXD1171M
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 2.1 V | 500 mV | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 10 ns | 11.5 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
CXD1171M96
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 2.1 V | 500 mV | 0.5078 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 10 ns | 11.5 mA | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |