Part Details for CXA3239TN by Sony Semiconductor
Overview of CXA3239TN by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CXA3239TN
CXA3239TN CAD Models
CXA3239TN Part Data Attributes:
|
CXA3239TN
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA3239TN
Sony Semiconductor
Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO38, PLASTIC, TSSOP-38
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
Length | 9.7 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CXA3239TN
This table gives cross-reference parts and alternative options found for CXA3239TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA3239TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6327 | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO38, TSSOP-38 | STMicroelectronics | CXA3239TN vs L6327 |
BD7960FM | CD Motor Driver, 6 Channel, PDSO38, HSOP-38/36 | ROHM Semiconductor | CXA3239TN vs BD7960FM |
TA2125AF | IC 4 CHANNEL CD MOTOR DRIVER, PDSO38, 0.375 INCH, 0.80 MM PITCH, PLASTIC, HSOP-36/38, Drive Electronics | Toshiba America Electronic Components | CXA3239TN vs TA2125AF |
L6332 | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDSO38, TSSOP-38 | STMicroelectronics | CXA3239TN vs L6332 |
VM6185S620VS | Read/Write Amplifier Circuit, 6 Channel, PDSO38, VSOP-38 | VTC Inc | CXA3239TN vs VM6185S620VS |
AN8488SB | CD Motor Driver, PDSO38, HSOP-42/36 | Panasonic Electronic Components | CXA3239TN vs AN8488SB |
VM6185S625VS | Read/Write Amplifier Circuit, 6 Channel, PDSO38, VSOP-38 | VTC Inc | CXA3239TN vs VM6185S625VS |
VM6185630VS | Read/Write Amplifier Circuit, 6 Channel, PDSO38, VSOP-38 | VTC Inc | CXA3239TN vs VM6185630VS |