Part Details for CXA1362Q by Sony Semiconductor
Overview of CXA1362Q by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1362Q
CXA1362Q CAD Models
CXA1362Q Part Data Attributes
|
CXA1362Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1362Q
Sony Semiconductor
Read/Write Amplifier Circuit, 2 Channel, BIPolar, PQFP32, PLASTIC, QFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | FLOPPY | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CXA1362Q
This table gives cross-reference parts and alternative options found for CXA1362Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1362Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH6519FS | CD Motor Driver, 4 Channel, PDSO32, SSOP-32 | ROHM Semiconductor | CXA1362Q vs BH6519FS |
SSI32R5111M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | CXA1362Q vs SSI32R5111M-8CW |
SSI32R528R-8W | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | CXA1362Q vs SSI32R528R-8W |
SSI32R5111M-8CL | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | CXA1362Q vs SSI32R5111M-8CL |
SSI32R5111R-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | CXA1362Q vs SSI32R5111R-8CW |
SSI32R512-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | CXA1362Q vs SSI32R512-8CW |
ML502-8CS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOIC-32 | RF Micro Devices Inc | CXA1362Q vs ML502-8CS |
SSI32R511-8F | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP32 | Silicon Systems Inc | CXA1362Q vs SSI32R511-8F |
ML502R-8CS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOIC-32 | RF Micro Devices Inc | CXA1362Q vs ML502R-8CS |
SSI32R516RM-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | CXA1362Q vs SSI32R516RM-8CW |