CX02F156M
KEMET Corporation
Description: CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL

Overview of CX02F156M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CX02F156M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX02F156M by KEMET Corporation

CX02F156M
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e2
Manufacturer Series
CX02
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-C-49137/6
Series
CX02
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Pitch
6.35 mm
Want to compare parts?
  1. CX02F156M
    KEMET Corporation
    CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for CX02F156M

This table gives cross-reference parts and alternative options found for CX02F156M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX02F156M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDT15/10M1TA Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation CX02F156M vs PDT15/10M1TA
DSB1A156M1S CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED Renesas Electronics Corporation CX02F156M vs DSB1A156M1S
NDTM150M10F5TR CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL NIC Components Corp CX02F156M vs NDTM150M10F5TR
CX12F156M CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL KEMET Corporation CX02F156M vs CX12F156M
PDT15/10ME2TR Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation CX02F156M vs PDT15/10ME2TR
PDT15/10ME1TA Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation CX02F156M vs PDT15/10ME1TA
PDT15/10ME1TR Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation CX02F156M vs PDT15/10ME1TR
PDT15/10ME2TA Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation CX02F156M vs PDT15/10ME2TA
PDT15/10M250TR Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation CX02F156M vs PDT15/10M250TR
DN1A150M8S CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED Renesas Electronics Corporation CX02F156M vs DN1A150M8S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX02F156M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX02F156M by KEMET Corporation

Select Manufacturer
Which Manufacturer of CX02F156M would you like to use for your alert(s)?
  • Please alert me when CX02F156M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX02F156M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX02F156M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX02F156M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX02F156M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX02F156M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: