Part Details for CX-2C-0432MHZ(B/20PPM/50PPM/I) by Euroquartz Ltd
Overview of CX-2C-0432MHZ(B/20PPM/50PPM/I) by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3140TDD1 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3140TDD2 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3112AIDBZTG4 | Texas Instruments | 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CX-2C-0432MHZ(B/20PPM/50PPM/I)
CX-2C-0432MHZ(B/20PPM/50PPM/I) CAD Models
CX-2C-0432MHZ(B/20PPM/50PPM/I) Part Data Attributes
|
CX-2C-0432MHZ(B/20PPM/50PPM/I)
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
CX-2C-0432MHZ(B/20PPM/50PPM/I)
Euroquartz Ltd
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 32 MHz, HERMETIC, MINIATURE, CERAMIC, DIP-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; BULK; TRAY | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 1000 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.6XB2.41XH2.39 (mm)/L0.26XB0.095XH0.094 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | NO |
Alternate Parts for CX-2C-0432MHZ(B/20PPM/50PPM/I)
This table gives cross-reference parts and alternative options found for CX-2C-0432MHZ(B/20PPM/50PPM/I). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX-2C-0432MHZ(B/20PPM/50PPM/I), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX-1HGSM132MHZ(B/20PPM/50PPM/I) | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | Statek Corporation | CX-2C-0432MHZ(B/20PPM/50PPM/I) vs CX-1HGSM132MHZ(B/20PPM/50PPM/I) |
CX-2-0332MHZ(B/20PPM/50PPM/I) | Parallel - Fundamental Quartz Crystal, 32MHz Nom, HERMETIC, MINIATURE, CERAMIC, DIP-2 | Statek Corporation | CX-2C-0432MHZ(B/20PPM/50PPM/I) vs CX-2-0332MHZ(B/20PPM/50PPM/I) |
CX-2-C-03-32MB/20/I | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 32 MHz, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2 | Euroquartz Ltd | CX-2C-0432MHZ(B/20PPM/50PPM/I) vs CX-2-C-03-32MB/20/I |
CX-2-03-32MB/20/I | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 32 MHz, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2 | Euroquartz Ltd | CX-2C-0432MHZ(B/20PPM/50PPM/I) vs CX-2-03-32MB/20/I |
CX-2-C-03-32MB/20/I | Parallel - Fundamental Quartz Crystal, 32MHz Nom, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2 | Statek Corporation | CX-2C-0432MHZ(B/20PPM/50PPM/I) vs CX-2-C-03-32MB/20/I |
CX-2C-0232MHZ(B/20PPM/50PPM/I) | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 32 MHz, HERMETIC, MINIATURE, CERAMIC, DIP-2 | Euroquartz Ltd | CX-2C-0432MHZ(B/20PPM/50PPM/I) vs CX-2C-0232MHZ(B/20PPM/50PPM/I) |
CX-1CSM132MHZ(B/20PPM/50PPM/I) | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | Statek Corporation | CX-2C-0432MHZ(B/20PPM/50PPM/I) vs CX-1CSM132MHZ(B/20PPM/50PPM/I) |
CX-2-04-32MB/20/I | Parallel - Fundamental Quartz Crystal, 32MHz Nom, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2 | Statek Corporation | CX-2C-0432MHZ(B/20PPM/50PPM/I) vs CX-2-04-32MB/20/I |
CX-2C-0332.0MHZ(B/20PPM/50PPM/I) | Parallel - Fundamental Quartz Crystal, 32MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-3 | Statek Corporation | CX-2C-0432MHZ(B/20PPM/50PPM/I) vs CX-2C-0332.0MHZ(B/20PPM/50PPM/I) |
CX-1CSM332MHZ(B/20PPM/50PPM/I) | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | Statek Corporation | CX-2C-0432MHZ(B/20PPM/50PPM/I) vs CX-1CSM332MHZ(B/20PPM/50PPM/I) |