CX-2C-0432MHZ(B/20PPM/50PPM/I) vs CX-2-0332MHZ(B/20PPM/50PPM/I) feature comparison

CX-2C-0432MHZ(B/20PPM/50PPM/I) Euroquartz Ltd

Buy Now Datasheet

CX-2-0332MHZ(B/20PPM/50PPM/I) Statek Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EUROQUARTZ LTD STATEK CORP
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; BULK; TRAY AT-CUT CRYSTAL; BULK; TRAY
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 500 µW 500 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 1000 ppm 1000 ppm
Load Capacitance 20 pF 20 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 32 MHz 32 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L6.6XB2.41XH2.39 (mm)/L0.26XB0.095XH0.094 (inch) L6.6XB2.03XH2.39 (mm)/L0.26XB0.08XH0.094 (inch)
Series Resistance 20 Ω 20 Ω
Surface Mount NO NO
Base Number Matches 1 1
Package Description HERMETIC, MINIATURE, CERAMIC, DIP-2

Compare CX-2C-0432MHZ(B/20PPM/50PPM/I) with alternatives

Compare CX-2-0332MHZ(B/20PPM/50PPM/I) with alternatives