Datasheets
CX-2-04-32MB/20/I by:

Parallel - Fundamental Quartz Crystal, 32MHz Nom, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2

Part Details for CX-2-04-32MB/20/I by Statek Corporation

Overview of CX-2-04-32MB/20/I by Statek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DE6E3KJ332MB4B Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
RMWV3216AGBG-5S2#AC0 Renesas Electronics Corporation 32Mb Advanced LPSRAM (2M word × 16bit)
RMWV3216AGBG-5S2#KC0 Renesas Electronics Corporation 32Mb Advanced LPSRAM (2M word × 16bit)

Part Details for CX-2-04-32MB/20/I

CX-2-04-32MB/20/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CX-2-04-32MB/20/I Part Data Attributes

CX-2-04-32MB/20/I Statek Corporation
Buy Now Datasheet
Compare Parts:
CX-2-04-32MB/20/I Statek Corporation Parallel - Fundamental Quartz Crystal, 32MHz Nom, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2
Part Life Cycle Code Obsolete
Ihs Manufacturer STATEK CORP
Package Description MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 500 µW
Frequency Stability 0.002%
Frequency Tolerance 1000 ppm
Load Capacitance 20 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 32 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Series Resistance 20 Ω
Surface Mount NO

Alternate Parts for CX-2-04-32MB/20/I

This table gives cross-reference parts and alternative options found for CX-2-04-32MB/20/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX-2-04-32MB/20/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CX-1HGSM132MHZ(B/20PPM/50PPM/I) Parallel - Fundamental Quartz Crystal, 32MHz Nom, Statek Corporation CX-2-04-32MB/20/I vs CX-1HGSM132MHZ(B/20PPM/50PPM/I)
CX-2C-0432MHZ(B/20PPM/50PPM/I) Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 32 MHz, HERMETIC, MINIATURE, CERAMIC, DIP-2 Euroquartz Ltd CX-2-04-32MB/20/I vs CX-2C-0432MHZ(B/20PPM/50PPM/I)
CX-2-0332MHZ(B/20PPM/50PPM/I) Parallel - Fundamental Quartz Crystal, 32MHz Nom, HERMETIC, MINIATURE, CERAMIC, DIP-2 Statek Corporation CX-2-04-32MB/20/I vs CX-2-0332MHZ(B/20PPM/50PPM/I)
CX-2-C-03-32MB/20/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 32 MHz, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2 Euroquartz Ltd CX-2-04-32MB/20/I vs CX-2-C-03-32MB/20/I
CX-2-03-32MB/20/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 32 MHz, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2 Euroquartz Ltd CX-2-04-32MB/20/I vs CX-2-03-32MB/20/I
CX-2-C-03-32MB/20/I Parallel - Fundamental Quartz Crystal, 32MHz Nom, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-2 Statek Corporation CX-2-04-32MB/20/I vs CX-2-C-03-32MB/20/I
CX-2C-0232MHZ(B/20PPM/50PPM/I) Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 32 MHz, HERMETIC, MINIATURE, CERAMIC, DIP-2 Euroquartz Ltd CX-2-04-32MB/20/I vs CX-2C-0232MHZ(B/20PPM/50PPM/I)
CX-1CSM132MHZ(B/20PPM/50PPM/I) Parallel - Fundamental Quartz Crystal, 32MHz Nom, Statek Corporation CX-2-04-32MB/20/I vs CX-1CSM132MHZ(B/20PPM/50PPM/I)
CX-2C-0332.0MHZ(B/20PPM/50PPM/I) Parallel - Fundamental Quartz Crystal, 32MHz Nom, HERMETIC SEALED, MINIATURE, CERAMIC PACKAGE-3 Statek Corporation CX-2-04-32MB/20/I vs CX-2C-0332.0MHZ(B/20PPM/50PPM/I)
CX-1CSM332MHZ(B/20PPM/50PPM/I) Parallel - Fundamental Quartz Crystal, 32MHz Nom, Statek Corporation CX-2-04-32MB/20/I vs CX-1CSM332MHZ(B/20PPM/50PPM/I)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX-2-04-32MB/20/I by Statek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX-2-04-32MB/20/I by Statek Corporation

Select Manufacturer
Which Manufacturer of CX-2-04-32MB/20/I would you like to use for your alert(s)?
  • Please alert me when CX-2-04-32MB/20/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX-2-04-32MB/20/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX-2-04-32MB/20/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX-2-04-32MB/20/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX-2-04-32MB/20/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX-2-04-32MB/20/I by Statek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: