Part Details for CWR29MC156KDXB by KEMET Corporation
Overview of CWR29MC156KDXB by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29MC156KDXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29MC156KDXB
|
TTI | Tantalum Capacitors - Solid SMD 15UF 35V 10% X Min Qty: 14 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$53.5900 / $68.1400 | Buy Now |
Part Details for CWR29MC156KDXB
CWR29MC156KDXB CAD Models
CWR29MC156KDXB Part Data Attributes
|
CWR29MC156KDXB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29MC156KDXB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 190 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 372.8 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29MC156KDXB
This table gives cross-reference parts and alternative options found for CWR29MC156KDXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MC156KDXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MB156KDXATR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MC156KDXB vs CWR29MB156KDXATR |
T429X156K035BCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, | KEMET Corporation | CWR29MC156KDXB vs T429X156K035BCTLVL |
TAZX156K035CWLB0024 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MC156KDXB vs TAZX156K035CWLB0024 |
TAZX156K035CWLZ0923 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MC156KDXB vs TAZX156K035CWLZ0923 |
T429X156K035PBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, | KEMET Corporation | CWR29MC156KDXB vs T429X156K035PBTLVL7280 |
T429X156K035SH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721 | KEMET Corporation | CWR29MC156KDXB vs T429X156K035SH7005 |
T429X156K035DB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29MC156KDXB vs T429X156K035DB42517640 |
TAZX156K035LSLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MC156KDXB vs TAZX156K035LSLB98GC |
CWR29MC156KTXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | KEMET Corporation | CWR29MC156KDXB vs CWR29MC156KTXC |
CWR29MH156KBXCTR13 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MC156KDXB vs CWR29MH156KBXCTR13 |