Part Details for TAZX156K035CWLB0024 by Kyocera AVX Components
Overview of TAZX156K035CWLB0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZX156K035CWLB0024
TAZX156K035CWLB0024 CAD Models
TAZX156K035CWLB0024 Part Data Attributes
|
TAZX156K035CWLB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX156K035CWLB0024
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.74 mm | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 190 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX156K035CWLB0024
This table gives cross-reference parts and alternative options found for TAZX156K035CWLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX156K035CWLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MB156KDXATR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035CWLB0024 vs CWR29MB156KDXATR |
T429X156K035BCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, | KEMET Corporation | TAZX156K035CWLB0024 vs T429X156K035BCTLVL |
TAZX156K035CWLZ0923 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035CWLB0024 vs TAZX156K035CWLZ0923 |
T429X156K035PBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, | KEMET Corporation | TAZX156K035CWLB0024 vs T429X156K035PBTLVL7280 |
T429X156K035SH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721 | KEMET Corporation | TAZX156K035CWLB0024 vs T429X156K035SH7005 |
T429X156K035DB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZX156K035CWLB0024 vs T429X156K035DB42517640 |
TAZX156K035LSLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035CWLB0024 vs TAZX156K035LSLB98GC |
CWR29MC156KTXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | KEMET Corporation | TAZX156K035CWLB0024 vs CWR29MC156KTXC |
CWR29MH156KBXCTR13 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035CWLB0024 vs CWR29MH156KBXCTR13 |
TAZX156K035LRLZ0H24 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZX156K035CWLB0024 vs TAZX156K035LRLZ0H24 |