There are no models available for this part yet.
Overview of CWR29MB156KDXATR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
CAD Models for CWR29MB156KDXATR by Kyocera AVX Components
Part Data Attributes for CWR29MB156KDXATR by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2721
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
190 mΩ
|
Height
|
2.74 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.006 mA
|
Length
|
6.93 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
410 mA
|
Size Code
|
2721
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
5.41 mm
|
Alternate Parts for CWR29MB156KDXATR
This table gives cross-reference parts and alternative options found for CWR29MB156KDXATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MB156KDXATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429X156K035BCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, | KEMET Corporation | CWR29MB156KDXATR vs T429X156K035BCTLVL |
TAZX156K035CWLB0024 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MB156KDXATR vs TAZX156K035CWLB0024 |
TAZX156K035CWLZ0923 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MB156KDXATR vs TAZX156K035CWLZ0923 |
T429X156K035PBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721, | KEMET Corporation | CWR29MB156KDXATR vs T429X156K035PBTLVL7280 |
T429X156K035SH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2721 | KEMET Corporation | CWR29MB156KDXATR vs T429X156K035SH7005 |
T429X156K035DB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29MB156KDXATR vs T429X156K035DB42517640 |
TAZX156K035LSLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MB156KDXATR vs TAZX156K035LSLB98GC |
CWR29MC156KTXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | KEMET Corporation | CWR29MB156KDXATR vs CWR29MC156KTXC |
CWR29MH156KBXCTR13 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MB156KDXATR vs CWR29MH156KBXCTR13 |
TAZX156K035LRLZ0H24 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MB156KDXATR vs TAZX156K035LRLZ0H24 |