Part Details for CWR29KK226JBXB by KEMET Corporation
Overview of CWR29KK226JBXB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29KK226JBXB
CWR29KK226JBXB CAD Models
CWR29KK226JBXB Part Data Attributes
|
CWR29KK226JBXB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29KK226JBXB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 160 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 406 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29KK226JBXB
This table gives cross-reference parts and alternative options found for CWR29KK226JBXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KK226JBXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429X226J025DH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2824, CHIP | KEMET Corporation | CWR29KK226JBXB vs T429X226J025DH4250 |
T429X226J025DK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29KK226JBXB vs T429X226J025DK42527640 |
CWR19KC226JBXZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KK226JBXB vs CWR19KC226JBXZBULK |
TAZX226J025LRLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KK226JBXB vs TAZX226J025LRLZ0845 |
TAZX226J025LBLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KK226JBXB vs TAZX226J025LBLB0045 |
T429X226J025BH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2824, CHIP | KEMET Corporation | CWR29KK226JBXB vs T429X226J025BH42507280 |
CWR19KC226JZXATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KK226JBXB vs CWR19KC226JZXATR |
TAZX226J025LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KK226JBXB vs TAZX226J025LRSB0800 |
T429X226J025MB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721 | KEMET Corporation | CWR29KK226JBXB vs T429X226J025MB42517280 |
T429X226J025TH7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721, | KEMET Corporation | CWR29KK226JBXB vs T429X226J025TH7610 |