Part Details for T429X226J025BH42507280 by KEMET Corporation
Overview of T429X226J025BH42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429X226J025BH42507280
T429X226J025BH42507280 CAD Models
T429X226J025BH42507280 Part Data Attributes
|
T429X226J025BH42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429X226J025BH42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 160 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 406 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for T429X226J025BH42507280
This table gives cross-reference parts and alternative options found for T429X226J025BH42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429X226J025BH42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX226J025LRSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X226J025BH42507280 vs TAZX226J025LRSZ0824 |
T429X226J025AKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721, | KEMET Corporation | T429X226J025BH42507280 vs T429X226J025AKTLVL |
TAZX226J025LSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X226J025BH42507280 vs TAZX226J025LSSZ0900 |
TAZX226J025LBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X226J025BH42507280 vs TAZX226J025LBSZ0923 |
T419X226J025RB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721 | KEMET Corporation | T429X226J025BH42507280 vs T419X226J025RB42507005 |
CWR29KK226JZXCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | T429X226J025BH42507280 vs CWR29KK226JZXCW |
CWR29KC226JMXB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2824, CHIP | KEMET Corporation | T429X226J025BH42507280 vs CWR29KC226JMXB |
T429X226J025PKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721, | KEMET Corporation | T429X226J025BH42507280 vs T429X226J025PKTLVL7280 |
T429X226J025RBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721, | KEMET Corporation | T429X226J025BH42507280 vs T429X226J025RBTLVL7005 |
T429X226J025MK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721 | KEMET Corporation | T429X226J025BH42507280 vs T429X226J025MK42527280 |