Part Details for TAZX226J025LRLZ0845 by Kyocera AVX Components
Overview of TAZX226J025LRLZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZX226J025LRLZ0845
TAZX226J025LRLZ0845 CAD Models
TAZX226J025LRLZ0845 Part Data Attributes
|
TAZX226J025LRLZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZX226J025LRLZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for TAZX226J025LRLZ0845
This table gives cross-reference parts and alternative options found for TAZX226J025LRLZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZX226J025LRLZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX226J025LRSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226J025LRLZ0845 vs TAZX226J025LRSZ0824 |
T429X226J025AKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721, | KEMET Corporation | TAZX226J025LRLZ0845 vs T429X226J025AKTLVL |
TAZX226J025LSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226J025LRLZ0845 vs TAZX226J025LSSZ0900 |
TAZX226J025LBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226J025LRLZ0845 vs TAZX226J025LBSZ0923 |
T419X226J025RB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721 | KEMET Corporation | TAZX226J025LRLZ0845 vs T419X226J025RB42507005 |
CWR29KK226JZXCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | TAZX226J025LRLZ0845 vs CWR29KK226JZXCW |
CWR29KC226JMXB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2824, CHIP | KEMET Corporation | TAZX226J025LRLZ0845 vs CWR29KC226JMXB |
T429X226J025PKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721, | KEMET Corporation | TAZX226J025LRLZ0845 vs T429X226J025PKTLVL7280 |
T429X226J025RBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721, | KEMET Corporation | TAZX226J025LRLZ0845 vs T429X226J025RBTLVL7005 |
T429X226J025MK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 22uF, 2721 | KEMET Corporation | TAZX226J025LRLZ0845 vs T429X226J025MK42527280 |