Parametric results for: CWR29FC686KAGA under Tantalum Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cwr29fc686kaga
Select parts from the table below to compare.
Compare
Compare
CWR29FC686KAGA
KEMET Corporation
Check for Price No No Active 68 µF 10 V 269.6 mA 10 % 2711 275 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.1 e0 MIL-PRF-55365/11 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD J BEND 2.79 mm 6.73 mm 2.79 mm KEMET ELECTRONICS CORP , 2611 not_compliant EAR99 8532.21.00.50
CWR29FC686KAGA
Kyocera AVX Components
Check for Price No Active 68 µF 10 V 270 mA 10 % 2711 275 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.1 e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT BULK YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 6.73 mm 2.79 mm AVX CORP , 2711 not_compliant EAR99 8532.21.00.50
CWR29FC686KAGAW
Kyocera AVX Components
Check for Price No Active 68 µF 10 V 270 mA 10 % 2711 275 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.1 e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 6.73 mm 2.79 mm AVX CORP , 2711 not_compliant EAR99 8532.21.00.50
CWR29FC686KAGATR13
Kyocera AVX Components
Check for Price No Active 68 µF 10 V 270 mA 10 % 2711 275 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.1 e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 6.73 mm 2.79 mm AVX CORP , 2711 not_compliant EAR99 8532.21.00.50
CWR29FC686KAGATR
Kyocera AVX Components
Check for Price No Active 68 µF 10 V 270 mA 10 % 2711 275 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 6 µA 0.1 e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 6.73 mm 2.79 mm AVX CORP , 2711 not_compliant EAR99 8532.21.00.50