Part Details for CWR16HH156KTEC by Vishay Intertechnologies
Overview of CWR16HH156KTEC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16HH156KTEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16HH156KTEC
|
Avnet Americas | Cap Tant Solid 15uF 15V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16HH156KTEC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$42.9910 | Buy Now |
Part Details for CWR16HH156KTEC
CWR16HH156KTEC CAD Models
CWR16HH156KTEC Part Data Attributes
|
CWR16HH156KTEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16HH156KTEC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16HH156KTEC
This table gives cross-reference parts and alternative options found for CWR16HH156KTEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16HH156KTEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419E156K015BH42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16HH156KTEC vs T419E156K015BH42517640 |
T419E156K015CK7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, 2010 | KEMET Corporation | CWR16HH156KTEC vs T419E156K015CK7280 |
TAZE156K015CBSDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16HH156KTEC vs TAZE156K015CBSDT845 |
T429E156K015RH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16HH156KTEC vs T429E156K015RH42527640 |
TAZE156K015LKMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16HH156KTEC vs TAZE156K015LKMZ0900 |
TAZE156K015LESD0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16HH156KTEC vs TAZE156K015LESD0924 |
TAZE156K015LDMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR16HH156KTEC vs TAZE156K015LDMZ0000 |
TAZE156K015LRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16HH156KTEC vs TAZE156K015LRLZ0045 |
T4ZE156K015CBLB4700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16HH156KTEC vs T4ZE156K015CBLB4700 |
T419E156K015MHWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16HH156KTEC vs T419E156K015MHWAFL |