Part Details for TAZE156K015LRLZ0045 by Kyocera AVX Components
Overview of TAZE156K015LRLZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156K015LRLZ0045
TAZE156K015LRLZ0045 CAD Models
TAZE156K015LRLZ0045 Part Data Attributes
|
TAZE156K015LRLZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156K015LRLZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 110 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156K015LRLZ0045
This table gives cross-reference parts and alternative options found for TAZE156K015LRLZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156K015LRLZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156K015CLSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LRLZ0045 vs TAZE156K015CLSB0H24 |
TAZE156K015CFLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LRLZ0045 vs TAZE156K015CFLB0H23 |
TAZE156K015CELT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LRLZ0045 vs TAZE156K015CELT0723 |
TAZE156K015CELD0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LRLZ0045 vs TAZE156K015CELD0745 |
TAZE156K015CDST0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LRLZ0045 vs TAZE156K015CDST0000 |
TAZE156K015CCSC0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156K015LRLZ0045 vs TAZE156K015CCSC0024 |
TAZE156K015CBLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156K015LRLZ0045 vs TAZE156K015CBLD98GC |
T419E156K015PBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | KEMET Corporation | TAZE156K015LRLZ0045 vs T419E156K015PBTLVL7005 |
T419E156K015MB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, 2010 | KEMET Corporation | TAZE156K015LRLZ0045 vs T419E156K015MB42527005 |
T429E156K015RH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE156K015LRLZ0045 vs T429E156K015RH4250 |