Part Details for T419E156K015MHWAFL by KEMET Corporation
Overview of T419E156K015MHWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419E156K015MHWAFL
T419E156K015MHWAFL CAD Models
T419E156K015MHWAFL Part Data Attributes
|
T419E156K015MHWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419E156K015MHWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 150 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T419E156K015MHWAFL
This table gives cross-reference parts and alternative options found for T419E156K015MHWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419E156K015MHWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419E156K015BH42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419E156K015MHWAFL vs T419E156K015BH42517640 |
T419E156K015CK7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, 2010 | KEMET Corporation | T419E156K015MHWAFL vs T419E156K015CK7280 |
TAZE156K015CBSDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419E156K015MHWAFL vs TAZE156K015CBSDT845 |
T429E156K015RH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419E156K015MHWAFL vs T429E156K015RH42527640 |
TAZE156K015LKMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156K015MHWAFL vs TAZE156K015LKMZ0900 |
TAZE156K015LESD0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156K015MHWAFL vs TAZE156K015LESD0924 |
TAZE156K015LDMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156K015MHWAFL vs TAZE156K015LDMZ0000 |
TAZE156K015LRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E156K015MHWAFL vs TAZE156K015LRLZ0045 |
T4ZE156K015CBLB4700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T419E156K015MHWAFL vs T4ZE156K015CBLB4700 |
TAZE156K015CFLD0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 15uF, 2010, | Kyocera AVX Components | T419E156K015MHWAFL vs TAZE156K015CFLD0824 |