Parametric results for: CWR11NB105KM under Tantalum Capacitors

Filter Your Search

1 - 10 of 13 results

|
Manufacturer Part Number: cwr11nb105km
Select parts from the table below to compare.
Compare
Compare
CWR11NB105KMATR13
Kyocera AVX Components
Check for Price Yes Yes Active 1 µF 50 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR CWR11 e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Gold (Au) J BEND AVX CORP , compliant EAR99
CWR11NB105KMB
KEMET Corporation
Check for Price Yes Yes Active 1 µF 50 V 54 mA 10 % 2312 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50
CWR11NB105KMBW
Kyocera AVX Components
Check for Price Yes Yes Obsolete 1 µF 50 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK YES Gold (Au) J BEND AVX CORP , compliant EAR99
CWR11NB105KMBTR13
Kyocera AVX Components
Check for Price Yes Yes Obsolete 1 µF 50 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 13 INCH YES Gold (Au) J BEND AVX CORP , compliant EAR99
CWR11NB105KMA
KEMET Corporation
Check for Price Yes Yes Active 1 µF 50 V 54 mA 10 % 2312 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2413 compliant EAR99 8532.21.00.50
CWR11NB105KMBTR
Kyocera AVX Components
Check for Price Yes Yes Obsolete 1 µF 50 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Gold (Au) J BEND AVX CORP , compliant EAR99
CWR11NB105KMA
Kyocera AVX Components
Check for Price Yes Yes Active 1 µF 50 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Gold (Au) J BEND AVX CORP , compliant EAR99
CWR11NB105KM
KEMET Corporation
Check for Price Yes Active 1 µF 50 V 54 mA 10 % 2312 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e4 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.21.00.50
CWR11NB105KMB
Kyocera AVX Components
Check for Price Yes Yes Active 1 µF 50 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e4 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Gold (Au) J BEND AVX CORP , compliant EAR99
CWR11NB105KMZ
KEMET Corporation
Check for Price Yes Yes Obsolete 1 µF 50 V 10 % 2412 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e4 MIL-PRF-55365 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7/13 INCH YES Gold (Au) J BEND 2.5 mm 6 mm 3.2 mm KEMET ELECTRONICS CORP , 2412 compliant EAR99 8532.21.00.50