Part Details for CWR11MH155JDA by Vishay Intertechnologies
Overview of CWR11MH155JDA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11MH155JDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11MH155JDA
|
Avnet Americas | Cap Tant Solid 1.5uF 35V C CASE 5% 6032-28 T/R - Bulk (Alt: CWR11MH155JDA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11MH155JDA
CWR11MH155JDA CAD Models
CWR11MH155JDA Part Data Attributes
|
CWR11MH155JDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11MH155JDA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MH155JDA
This table gives cross-reference parts and alternative options found for CWR11MH155JDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH155JDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C155J035EBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412 | Vishay Intertechnologies | CWR11MH155JDA vs T83C155J035EBBS |
TBJC155J035CRSZT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | CWR11MH155JDA vs TBJC155J035CRSZT923 |
T493C155J035AN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH155JDA vs T493C155J035AN62107640 |
T492C155J035SC42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MH155JDA vs T492C155J035SC42507640 |
T492C155J035MH4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MH155JDA vs T492C155J035MH4250WAFL |
CWR11MB155JCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11MH155JDA vs CWR11MB155JCBW |
CWR11MC155JAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412 | Kyocera AVX Components | CWR11MH155JDA vs CWR11MC155JAAW |
CWR11MC155JCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11MH155JDA vs CWR11MC155JCCW |
T493C155J035CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | CWR11MH155JDA vs T493C155J035CH64107280 |
T492C155J035PK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | CWR11MH155JDA vs T492C155J035PK4252 |