Filter Your Search
1 - 10 of 10 results
|
CWR11MH155JDAL
Kyocera AVX Components
|
Check for Price | Active | 1.5 µF | 35 V | 60 mA | 5 % | 2413 | 4.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
CWR11MH155JDATR4
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 µF | 35 V | 5 % | 2412 | 4.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | |||||||||
|
CWR11MH155JDABULK
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 µF | 35 V | 5 % | 2412 | 4.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | |||||||||
|
CWR11MH155JDA
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 35 V | 60 mA | 5 % | 2312 | 4.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11MH155JDA
KEMET Corporation
|
Check for Price | No | No | Active | 1.5 µF | 35 V | 62.4 mA | 5 % | 2312 | 4.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR11MH155JDATR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 35 V | 60 mA | 5 % | 2312 | 4.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11MH155JDAW
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 35 V | 60 mA | 5 % | 2312 | 4.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11MH155JDA
Vishay Sprague
|
Check for Price | No | No | Active | 1.5 µF | 35 V | 5 % | 2312 | 4.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11MH155JDATR
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 µF | 35 V | 60 mA | 5 % | 2312 | 4.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11MH155JDA
Vishay Intertechnologies
|
Check for Price | No | Active | 1.5 µF | 35 V | 5 % | 2312 | 4.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |