Part Details for TBJC155J035CRSZT923 by Kyocera AVX Components
Overview of TBJC155J035CRSZT923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC155J035CRSZT923
TBJC155J035CRSZT923 CAD Models
TBJC155J035CRSZT923 Part Data Attributes
|
TBJC155J035CRSZT923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC155J035CRSZT923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC155J035CRSZT923
This table gives cross-reference parts and alternative options found for TBJC155J035CRSZT923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC155J035CRSZT923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C155J035EBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412 | Vishay Intertechnologies | TBJC155J035CRSZT923 vs T83C155J035EBBS |
T493C155J035AN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC155J035CRSZT923 vs T493C155J035AN62107640 |
T492C155J035SC42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC155J035CRSZT923 vs T492C155J035SC42507640 |
T492C155J035MH4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC155J035CRSZT923 vs T492C155J035MH4250WAFL |
CWR11MB155JCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CRSZT923 vs CWR11MB155JCBW |
CWR11MC155JAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412 | Kyocera AVX Components | TBJC155J035CRSZT923 vs CWR11MC155JAAW |
CWR11MC155JCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC155J035CRSZT923 vs CWR11MC155JCCW |
T493C155J035CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | TBJC155J035CRSZT923 vs T493C155J035CH64107280 |
T492C155J035PK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KEMET Corporation | TBJC155J035CRSZT923 vs T492C155J035PK4252 |
TBJC155J035CWSDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1.5uF, 2412, | Kyocera AVX Components | TBJC155J035CRSZT923 vs TBJC155J035CWSDT900 |