Part Details for CWR11MB335JBAL by Kyocera AVX Components
Overview of CWR11MB335JBAL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MB335JBAL
CWR11MB335JBAL CAD Models
CWR11MB335JBAL Part Data Attributes
|
CWR11MB335JBAL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MB335JBAL
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2413, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 80 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MB335JBAL
This table gives cross-reference parts and alternative options found for CWR11MB335JBAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MB335JBAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335J035CM6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB335JBAL vs T493C335J035CM6111 |
CWR11MS335JPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11MB335JBAL vs CWR11MS335JPB |
T493C335J035AT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB335JBAL vs T493C335J035AT6212 |
T493C335J035AB6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB335JBAL vs T493C335J035AB6412 |
T493C335J035BC6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB335JBAL vs T493C335J035BC6413 |
T493C335J035AH6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB335JBAL vs T493C335J035AH6132 |
T493C335J035CH6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB335JBAL vs T493C335J035CH6222 |
CWR11MB335JB | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 | Kyocera AVX Components | CWR11MB335JBAL vs CWR11MB335JB |
T493C335J035AT6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB335JBAL vs T493C335J035AT6211 |
T493C335J035AB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MB335JBAL vs T493C335J035AB6411 |