Part Details for CWR11MS335JPB by KEMET Corporation
Overview of CWR11MS335JPB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MS335JPB
CWR11MS335JPB CAD Models
CWR11MS335JPB Part Data Attributes
|
CWR11MS335JPB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11MS335JPB
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | T492 | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MS335JPB
This table gives cross-reference parts and alternative options found for CWR11MS335JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MS335JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335J035CM6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335JPB vs T493C335J035CM6111 |
T493C335J035AT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335JPB vs T493C335J035AT6212 |
T493C335J035AB6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335JPB vs T493C335J035AB6412 |
T493C335J035BC6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335JPB vs T493C335J035BC6413 |
T493C335J035AH6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335JPB vs T493C335J035AH6132 |
T493C335J035CH6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335JPB vs T493C335J035CH6222 |
CWR11MB335JB | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 | Kyocera AVX Components | CWR11MS335JPB vs CWR11MB335JB |
T493C335J035AT6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335JPB vs T493C335J035AT6211 |
T493C335J035AB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MS335JPB vs T493C335J035AB6411 |
CWR11MK335JTCL | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MS335JPB vs CWR11MK335JTCL |