Part Details for T493C335J035AT6211 by KEMET Corporation
Overview of T493C335J035AT6211 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C335J035AT6211
T493C335J035AT6211 CAD Models
T493C335J035AT6211 Part Data Attributes
|
T493C335J035AT6211
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C335J035AT6211
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C335J035AT6211
This table gives cross-reference parts and alternative options found for T493C335J035AT6211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C335J035AT6211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335J035CM6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335J035AT6211 vs T493C335J035CM6111 |
CWR11MS335JPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T493C335J035AT6211 vs CWR11MS335JPB |
T493C335J035AT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335J035AT6211 vs T493C335J035AT6212 |
T493C335J035AB6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335J035AT6211 vs T493C335J035AB6412 |
T493C335J035BC6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335J035AT6211 vs T493C335J035BC6413 |
T493C335J035AH6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335J035AT6211 vs T493C335J035AH6132 |
T493C335J035CH6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335J035AT6211 vs T493C335J035CH6222 |
CWR11MB335JB | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 | Kyocera AVX Components | T493C335J035AT6211 vs CWR11MB335JB |
T493C335J035AB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335J035AT6211 vs T493C335J035AB6411 |
CWR11MK335JTCL | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T493C335J035AT6211 vs CWR11MK335JTCL |