CWR09NB334MZB
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP

Overview of CWR09NB334MZB by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for CWR09NB334MZB by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR09NB334MZB by Kyocera AVX Components

CWR09NB334MZB
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1505
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55365/4
Size Code
1505
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CWR09NB334MZB
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP
    VS

Alternate Parts for CWR09NB334MZB

This table gives cross-reference parts and alternative options found for CWR09NB334MZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09NB334MZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZB334M50CRLC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR09NB334MZB vs TAZB334M50CRLC0923
TAZB334M50CRSZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR09NB334MZB vs TAZB334M50CRSZ0923
CWR06NC334MP CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1505, CHIP Vishay Tansitor CWR09NB334MZB vs CWR06NC334MP
TAZB334M50CSSB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR09NB334MZB vs TAZB334M50CSSB0900
CWR06NB334MR CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1505, CHIP Vishay Tansitor CWR09NB334MZB vs CWR06NB334MR
TCRB0.33UF20%50VTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP Firadec CWR09NB334MZB vs TCRB0.33UF20%50VTR
CWR06NC334MR CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1505, CHIP Vishay Tansitor CWR09NB334MZB vs CWR06NC334MR
CWR29NB334MZBC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR09NB334MZB vs CWR29NB334MZBC
CWR09NB334MZA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR09NB334MZB vs CWR09NB334MZA
CWR29NC334MZBZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR09NB334MZB vs CWR29NC334MZBZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR09NB334MZB by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR09NB334MZB by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR09NB334MZB would you like to use for your alert(s)?
  • Please alert me when CWR09NB334MZB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR09NB334MZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR09NB334MZB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR09NB334MZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR09NB334MZB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR09NB334MZB by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: