Filter Your Search
1 - 5 of 5 results
|
CWR09NB334MZBTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 330 nF | 50 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | Interchangeable With CWR06 | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09NB334MZB
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 330 nF | 50 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
CWR09NB334MZBBULK
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 330 nF | 50 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | Interchangeable With CWR06 | 1 µA | 0.06 | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09NB334MZBW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 330 nF | 50 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | Interchangeable With CWR06 | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09NB334MZBTR13
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 330 nF | 50 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | Interchangeable With CWR06 | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | WRAPAROUND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 |