Part Details for CWR06NB334MR by Vishay Tansitor
Overview of CWR06NB334MR by Vishay Tansitor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06NB334MR
CWR06NB334MR CAD Models
CWR06NB334MR Part Data Attributes
|
CWR06NB334MR
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
CWR06NB334MR
Vishay Tansitor
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1505, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TANSITOR ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | CWR06 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR06NB334MR
This table gives cross-reference parts and alternative options found for CWR06NB334MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NB334MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB334M50CRLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MR vs TAZB334M50CRLC0923 |
TAZB334M50CRSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MR vs TAZB334M50CRSZ0923 |
CWR06NC334MP | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1505, CHIP | Vishay Tansitor | CWR06NB334MR vs CWR06NC334MP |
CWR09NB334MZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MR vs CWR09NB334MZB |
TAZB334M50CSSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MR vs TAZB334M50CSSB0900 |
TCRB0.33UF20%50VTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Firadec | CWR06NB334MR vs TCRB0.33UF20%50VTR |
CWR06NC334MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1505, CHIP | Vishay Tansitor | CWR06NB334MR vs CWR06NC334MR |
CWR29NB334MZBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MR vs CWR29NB334MZBC |
CWR09NB334MZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MR vs CWR09NB334MZA |
CWR29NC334MZBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MR vs CWR29NC334MZBZ |