Part Details for CWR09JC156JCBULK by Kyocera AVX Components
Overview of CWR09JC156JCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09JC156JCBULK
CWR09JC156JCBULK CAD Models
CWR09JC156JCBULK Part Data Attributes
|
CWR09JC156JCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09JC156JCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 130 mA | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR09JC156JCBULK
This table gives cross-reference parts and alternative options found for CWR09JC156JCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09JC156JCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JK156JCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR09JC156JCBULK vs CWR09JK156JCABULK |
TAZG156J020CBLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JC156JCBULK vs TAZG156J020CBLB9H00 |
TAZG156J020CLLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JC156JCBULK vs TAZG156J020CLLB0900 |
CWR09JK156JDTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JC156JCBULK vs CWR09JK156JDTR |
TAZG156J020CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JC156JCBULK vs TAZG156J020CBST0824 |
TAZG156J020CLSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JC156JCBULK vs TAZG156J020CLSZ0H24 |
TAZG156J020LRLC5024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2711, | Kyocera AVX Components | CWR09JC156JCBULK vs TAZG156J020LRLC5024 |
TAZG156J020LWLB5923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2711, | Kyocera AVX Components | CWR09JC156JCBULK vs TAZG156J020LWLB5923 |
TAZG156J020LWLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JC156JCBULK vs TAZG156J020LWLB9845 |
TAZG156J020CKLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JC156JCBULK vs TAZG156J020CKLD0023 |