Part Details for CWR09JK156JCABULK by Kyocera AVX Components
Overview of CWR09JK156JCABULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09JK156JCABULK
CWR09JK156JCABULK CAD Models
CWR09JK156JCABULK Part Data Attributes
|
CWR09JK156JCABULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09JK156JCABULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 130 mA | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR09JK156JCABULK
This table gives cross-reference parts and alternative options found for CWR09JK156JCABULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09JK156JCABULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG156J020CLLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JK156JCABULK vs TAZG156J020CLLB0900 |
TAZG156J020CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JK156JCABULK vs TAZG156J020CRST0723 |
CWR09JK156JDTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JK156JCABULK vs CWR09JK156JDTR |
TAZG156J020CRST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JK156JCABULK vs TAZG156J020CRST0024 |
TAZG156J020CLSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JK156JCABULK vs TAZG156J020CLSB0923 |
T429G156J020TH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2711, | KEMET Corporation | CWR09JK156JCABULK vs T429G156J020TH42527610 |
TAZG156J020LSLD90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09JK156JCABULK vs TAZG156J020LSLD90GC |
CWR09JK156JBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR09JK156JCABULK vs CWR09JK156JBABULK |
TAZG156J020LSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JK156JCABULK vs TAZG156J020LSLC9000 |
T429G156J020TC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2711, | KEMET Corporation | CWR09JK156JCABULK vs T429G156J020TC42507280 |