Filter Your Search
1 - 1 of 1 results
|
CWR09JC156JCBULK
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 µF | 20 V | 130 mA | 5 % | 2611 | 1.1 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2711 | compliant | EAR99 | 8532.21.00.50 |