Part Details for CWR09CW107JBATR by Kyocera AVX Components
Overview of CWR09CW107JBATR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09CW107JBATR
CWR09CW107JBATR CAD Models
CWR09CW107JBATR Part Data Attributes
|
CWR09CW107JBATR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09CW107JBATR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TAZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR09CW107JBATR
This table gives cross-reference parts and alternative options found for CWR09CW107JBATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09CW107JBATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CK107JRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBATR vs CWR09CK107JRB |
CWR09CW107JZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBATR vs CWR09CW107JZBTR13 |
CWR09CW107JBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBATR vs CWR09CW107JBC |
CWR09CK107JSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBATR vs CWR09CK107JSB |
CWR09CB107JMB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBATR vs CWR09CB107JMB |
CWR09CW107JCATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBATR vs CWR09CW107JCATR13 |
CWR09CW107JCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBATR vs CWR09CW107JCCW |
CWR09CW107JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBATR vs CWR09CW107JBA |
CWR09CW107JBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBATR vs CWR09CW107JBCTR |
CWR09CW107JBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBATR vs CWR09CW107JBATR13 |