Part Details for CWR09CW107JBCTR by Kyocera AVX Components
Overview of CWR09CW107JBCTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09CW107JBCTR
CWR09CW107JBCTR CAD Models
CWR09CW107JBCTR Part Data Attributes
|
CWR09CW107JBCTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09CW107JBCTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TAZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR09CW107JBCTR
This table gives cross-reference parts and alternative options found for CWR09CW107JBCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09CW107JBCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CK107JRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBCTR vs CWR09CK107JRB |
CWR09CW107JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBCTR vs CWR09CW107JZAW |
CWR09CW107JZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBCTR vs CWR09CW107JZCW |
CWR09CC107JMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBCTR vs CWR09CC107JMA |
CWR09CK107JRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBCTR vs CWR09CK107JRA |
CWR09CC107JRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBCTR vs CWR09CC107JRA |
CWR09CC107JRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBCTR vs CWR09CC107JRB |
CWR09CW107JZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBCTR vs CWR09CW107JZBW |
CWR09CW107JBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBCTR vs CWR09CW107JBCTR13 |
CWR09CW107JCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CW107JBCTR vs CWR09CW107JCBW |