Part Details for CWR09CB107JMB by Kyocera AVX Components
Overview of CWR09CB107JMB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09CB107JMB
CWR09CB107JMB CAD Models
CWR09CB107JMB Part Data Attributes
|
CWR09CB107JMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09CB107JMB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR09CB107JMB
This table gives cross-reference parts and alternative options found for CWR09CB107JMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09CB107JMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CK107JRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CB107JMB vs CWR09CK107JRB |
CWR09CW107JZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CB107JMB vs CWR09CW107JZBTR13 |
CWR09CW107JBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CB107JMB vs CWR09CW107JBC |
CWR09CK107JSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CB107JMB vs CWR09CK107JSB |
CWR09CW107JCATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CB107JMB vs CWR09CW107JCATR13 |
CWR09CW107JCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CB107JMB vs CWR09CW107JCCW |
CWR09CW107JBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CB107JMB vs CWR09CW107JBATR |
CWR09CW107JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CB107JMB vs CWR09CW107JBA |
CWR09CW107JBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CB107JMB vs CWR09CW107JBCTR |
CWR09CW107JBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09CB107JMB vs CWR09CW107JBATR13 |