Part Details for CTS41RSEE33UF20%10VH(SPE0717) by EXXELIA Group
Overview of CTS41RSEE33UF20%10VH(SPE0717) by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5AB22 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header TypeAB22 | |
10146110-VH5B19 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B19 | |
10146110-VH5B8 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B8 |
Part Details for CTS41RSEE33UF20%10VH(SPE0717)
CTS41RSEE33UF20%10VH(SPE0717) CAD Models
CTS41RSEE33UF20%10VH(SPE0717) Part Data Attributes
|
CTS41RSEE33UF20%10VH(SPE0717)
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS41RSEE33UF20%10VH(SPE0717)
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2414 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 220 mΩ | |
Height | 8.1 mm | |
Length | 6.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2414 | |
Terminal Pitch | 5.08 mm | |
Width | 3.5 mm |
Alternate Parts for CTS41RSEE33UF20%10VH(SPE0717)
This table gives cross-reference parts and alternative options found for CTS41RSEE33UF20%10VH(SPE0717). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS41RSEE33UF20%10VH(SPE0717), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS41E336M010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41RSEE33UF20%10VH(SPE0717) vs CTS41E336M010 |
SBMR125E336M010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41RSEE33UF20%10VH(SPE0717) vs SBMR125E336M010 |
CTS41E33MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2414, RADIAL LEADED | Firadec | CTS41RSEE33UF20%10VH(SPE0717) vs CTS41E33MM10V |
CTS41E33MM10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41RSEE33UF20%10VH(SPE0717) vs CTS41E33MM10VH |
CTS41RSEE336M010H | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41RSEE33UF20%10VH(SPE0717) vs CTS41RSEE336M010H |
CTS41RSEE33MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2414, RADIAL LEADED | EXXELIA Group | CTS41RSEE33UF20%10VH(SPE0717) vs CTS41RSEE33MM10V |
CTS41RSEE33MM10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41RSEE33UF20%10VH(SPE0717) vs CTS41RSEE33MM10VH(SPE0717) |
CTS41RSEE33MM10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41RSEE33UF20%10VH(SPE0717) vs CTS41RSEE33MM10VH |
CTS41E336M010H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41RSEE33UF20%10VH(SPE0717) vs CTS41E336M010H(SPE0717) |
CTS41E33MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2414, RADIAL LEADED | EXXELIA Group | CTS41RSEE33UF20%10VH(SPE0717) vs CTS41E33MM10V |