CTS41RSEE33UF20%10VH(SPE0717) vs CTS41RSEE33MM10VH feature comparison

CTS41RSEE33UF20%10VH(SPE0717) EXXELIA Group

Buy Now Datasheet

CTS41RSEE33MM10VH EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2414 , 2414
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 220 mΩ 220 mΩ
Height 8.1 mm 8.1 mm
Length 6.1 mm 6.1 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2414 2414
Terminal Pitch 5.08 mm 5.08 mm
Width 3.5 mm 3.5 mm
Base Number Matches 1 2

Compare CTS41RSEE33UF20%10VH(SPE0717) with alternatives

Compare CTS41RSEE33MM10VH with alternatives