Part Details for CTS41E33MM10V by Firadec
Overview of CTS41E33MM10V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS41E33MM10V
CTS41E33MM10V CAD Models
CTS41E33MM10V Part Data Attributes
|
CTS41E33MM10V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CTS41E33MM10V
Firadec
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2414, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , 2414 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 8.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2414 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for CTS41E33MM10V
This table gives cross-reference parts and alternative options found for CTS41E33MM10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS41E33MM10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS41RSEE336M010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41E33MM10V vs CTS41RSEE336M010 |
CTS41E336M010H(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41E33MM10V vs CTS41E336M010H(SPE0717) |
CTS41E33UF20%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41E33MM10V vs CTS41E33UF20%10VH |
CTS41RSEE33MM10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 2414, RADIAL LEADED | Firadec | CTS41E33MM10V vs CTS41RSEE33MM10V |
SBMR125E336M010 | CAP,TANTALUM / TA2O5,33UF,10VDC,20% -TOL,20% +TOL | Firadec | CTS41E33MM10V vs SBMR125E336M010 |
CTS41E33MM10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41E33MM10V vs CTS41E33MM10VH(SPE0717) |
CTS41RSEE33UF20%10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41E33MM10V vs CTS41RSEE33UF20%10VH |
CTS41RSEE33MM10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41E33MM10V vs CTS41RSEE33MM10VH(SPE0717) |
CTS41E33MM10VH | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41E33MM10V vs CTS41E33MM10VH |
CTS41RSEE33UF20%10VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2414, | EXXELIA Group | CTS41E33MM10V vs CTS41RSEE33UF20%10VH(SPE0717) |