CTDS1608CF-103
vs
SDS0402T-100M-S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CENTRAL TECHNOLOGIES
|
YAGEO CORP
|
Package Description |
2618
|
2618
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
2618
|
2618
|
Construction |
Magnetically Shielded
|
Magnetic Shielded
|
Core Material |
Ferrite
|
Iron
|
DC Resistance |
0.075 Ω
|
0.075 Ω
|
Inductance-Nom (L) |
10 µH
|
10 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2.92 mm
|
2.92 mm
|
Package Length |
6.6 mm
|
6.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
4.45 mm
|
4.45 mm
|
Packing Method |
TR
|
TR
|
Quality Factor-Min (at L-nom) |
40
|
40
|
Rated Current-Max |
1 A
|
1 A
|
Self Resonance Frequency |
38 MHz
|
30 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Special Feature |
Q MEASURED AT 0.2 MHZ
|
Q MEASURED AT 200 KHZ
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CTDS1608CF-103 with alternatives
Compare SDS0402T-100M-S with alternatives