-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTDO5022PF-104-ND
|
DigiKey | 100UH SMD POWER INDUCTOR Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
995 In Stock |
|
$1.5125 / $2.4200 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 100 UH, GENERAL PURPOSE INDUCTOR, SMD | 136 |
|
$1.4747 / $3.4032 | Buy Now |
|
Quest Components | 1 ELEMENT, 100 UH, GENERAL PURPOSE INDUCTOR, SMD | 43 |
|
$1.3440 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTDO5022PF-104
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO5022PF-104
Central Technologies
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 7360 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Central Technologies | |
Case/Size Code | 7360 | |
Construction | Unshielded | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 15% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for CTDO5022PF-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDO5022PF-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM7150101 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360 | TT Electronics Resistors | CTDO5022PF-104 vs HM7150101 |
MCPD5022MT101 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360, CHIP | SPC Multicomp | CTDO5022PF-104 vs MCPD5022MT101 |
CTDO5022P-104 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360 | Central Technologies | CTDO5022PF-104 vs CTDO5022P-104 |
DO5022P-104 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | Coilcraft Inc | CTDO5022PF-104 vs DO5022P-104 |
SSL1306T-101M-S | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360, | YAGEO Corporation | CTDO5022PF-104 vs SSL1306T-101M-S |
DO5010P-104HC | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360, CHIP | Coilcraft Inc | CTDO5022PF-104 vs DO5010P-104HC |