There are no models available for this part yet.
Overview of SSL1306T-101M-S by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for SSL1306T-101M-S by YAGEO Corporation
Part Data Attributes for SSL1306T-101M-S by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
7360
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
7360
|
Construction
|
Flat
|
DC Resistance
|
0.19 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
7.11 mm
|
Package Length
|
18.54 mm
|
Package Style
|
SMT
|
Package Width
|
15.24 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
3 A
|
Self Resonance Frequency
|
7 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for SSL1306T-101M-S
This table gives cross-reference parts and alternative options found for SSL1306T-101M-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL1306T-101M-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM7150101 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360 | TT Electronics Resistors | SSL1306T-101M-S vs HM7150101 |
MCPD5022MT101 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360, CHIP | SPC Multicomp | SSL1306T-101M-S vs MCPD5022MT101 |
CTDO5022P-104 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360 | Central Technologies | SSL1306T-101M-S vs CTDO5022P-104 |
DO5022P-104 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | Coilcraft Inc | SSL1306T-101M-S vs DO5022P-104 |
CTDO5022PF-104 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360, ROHS COMPLIANT | Central Technologies | SSL1306T-101M-S vs CTDO5022PF-104 |
DO5010P-104HC | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7360, CHIP | Coilcraft Inc | SSL1306T-101M-S vs DO5010P-104HC |