Filter Your Search
1 - 1 of 1 results
|
CTDO5022PF-104
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 190 mΩ | 20 % | YES | 100 kHz | 3 A | 7 MHz | 7360 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 15% TOLERANCE | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 7.11 mm | 18.54 mm | 15.24 mm | CENTRAL TECHNOLOGIES | 7360 | compliant | EAR99 | 8504.50.80.00 | Central Technologies |