CT9EC157M080H(SPE0717)
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF,

Overview of CT9EC157M080H(SPE0717) by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

CAD Models for CT9EC157M080H(SPE0717) by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT9EC157M080H(SPE0717) by EXXELIA Group

CT9EC157M080H(SPE0717)
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
10.1 mm
Dielectric Material
TANTALUM (WET)
Length
26 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Want to compare parts?
  1. CT9EC157M080H(SPE0717)
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for CT9EC157M080H(SPE0717)

This table gives cross-reference parts and alternative options found for CT9EC157M080H(SPE0717). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9EC157M080H(SPE0717), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT79EC150UF20%80VH Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group CT9EC157M080H(SPE0717) vs CT79EC150UF20%80VH
CT79EC150MM80V Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Firadec CT9EC157M080H(SPE0717) vs CT79EC150MM80V
TS79EC157M080A Tantalum Capacitor, EXXELIA Group CT9EC157M080H(SPE0717) vs TS79EC157M080A
CT79EC150MM80VH Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group CT9EC157M080H(SPE0717) vs CT79EC150MM80VH
CT79EC157M80V Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group CT9EC157M080H(SPE0717) vs CT79EC157M80V
CT9EC150UF20%80V CAP,TANTALUM / TA2O5,150UF,80VDC,20% -TOL,20% +TOL Firadec CT9EC157M080H(SPE0717) vs CT9EC150UF20%80V
CT9EC157M080 Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CT9EC157M080H(SPE0717) vs CT9EC157M080
TS79EC157M080F Tantalum Capacitor, EXXELIA Group CT9EC157M080H(SPE0717) vs TS79EC157M080F
CT9EC157M080 Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Firadec CT9EC157M080H(SPE0717) vs CT9EC157M080
CT9EC150UF20%80VH Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group CT9EC157M080H(SPE0717) vs CT9EC150UF20%80VH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT9EC157M080H(SPE0717) by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT9EC157M080H(SPE0717) by EXXELIA Group

  • Please alert me when CT9EC157M080H(SPE0717) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT9EC157M080H(SPE0717) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT9EC157M080H(SPE0717) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT9EC157M080H(SPE0717) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT9EC157M080H(SPE0717).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT9EC157M080H(SPE0717) by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: