Part Details for CT9EC150UF20%80V by Firadec
Overview of CT9EC150UF20%80V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8417BRMZ-RL | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High | |
AD8417BRMZ | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, |
Part Details for CT9EC150UF20%80V
CT9EC150UF20%80V CAD Models
CT9EC150UF20%80V Part Data Attributes
|
CT9EC150UF20%80V
Firadec
Buy Now
Datasheet
|
Compare Parts:
CT9EC150UF20%80V
Firadec
CAP,TANTALUM / TA2O5,150UF,80VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.1 mm | |
Dielectric Material | TANTALUM (WET) | |
Length | 26 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V |
Alternate Parts for CT9EC150UF20%80V
This table gives cross-reference parts and alternative options found for CT9EC150UF20%80V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT9EC150UF20%80V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT9EC150MM80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC150UF20%80V vs CT9EC150MM80V |
CT9EC150UF20%80VH(SPE0717) | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC150UF20%80V vs CT9EC150UF20%80VH(SPE0717) |
CT79EC157M80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC150UF20%80V vs CT79EC157M80VH |
CT79EC150MM80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC150UF20%80V vs CT79EC150MM80VH |
CT79EC150MM80V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Firadec | CT9EC150UF20%80V vs CT79EC150MM80V |
CT79EC150MM80V | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9EC150UF20%80V vs CT79EC150MM80V |
CT9EC150UF20%80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC150UF20%80V vs CT9EC150UF20%80V |
CT9EC150UF20%80VH | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC150UF20%80V vs CT9EC150UF20%80VH |
CT79EC157M80V | Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, | EXXELIA Group | CT9EC150UF20%80V vs CT79EC157M80V |
CT9EC157M080 | Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CT9EC150UF20%80V vs CT9EC157M080 |