TS79EC157M080A
EXXELIA Group
Description: Tantalum Capacitor,

Overview of TS79EC157M080A by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for TS79EC157M080A by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS79EC157M080A by EXXELIA Group

TS79EC157M080A
EXXELIA Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
10.1 mm
Dielectric Material
TANTALUM (WET)
JESD-609 Code
e0
Leakage Current
0.009 mA
Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
520.65 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. TS79EC157M080A
    EXXELIA Group
    Tantalum Capacitor,
    VS

Alternate Parts for TS79EC157M080A

This table gives cross-reference parts and alternative options found for TS79EC157M080A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS79EC157M080A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT9EC150MM80V Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group TS79EC157M080A vs CT9EC150MM80V
CT9EC150UF20%80VH(SPE0717) Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group TS79EC157M080A vs CT9EC150UF20%80VH(SPE0717)
CT79EC157M80VH Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group TS79EC157M080A vs CT79EC157M80VH
CT79EC150MM80VH Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group TS79EC157M080A vs CT79EC150MM80VH
CT79EC150MM80V Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Firadec TS79EC157M080A vs CT79EC150MM80V
CT79EC150MM80V Tantalum Capacitor, Polarized, Tantalum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED EXXELIA Group TS79EC157M080A vs CT79EC150MM80V
CT9EC150UF20%80V Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group TS79EC157M080A vs CT9EC150UF20%80V
CT9EC150UF20%80V CAP,TANTALUM / TA2O5,150UF,80VDC,20% -TOL,20% +TOL Firadec TS79EC157M080A vs CT9EC150UF20%80V
CT9EC150UF20%80VH Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group TS79EC157M080A vs CT9EC150UF20%80VH
CT79EC157M80V Tantalum Capacitor, Polarized, Tantalum, 80V, 20% +Tol, 20% -Tol, 150uF, EXXELIA Group TS79EC157M080A vs CT79EC157M80V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS79EC157M080A by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS79EC157M080A by EXXELIA Group

Select Manufacturer
Which Manufacturer of TS79EC157M080A would you like to use for your alert(s)?
  • Please alert me when TS79EC157M080A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS79EC157M080A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS79EC157M080A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS79EC157M080A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS79EC157M080A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS79EC157M080A by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: