Datasheets
CT69FEB82MK075V by:

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED

Part Details for CT69FEB82MK075V by Firadec

Overview of CT69FEB82MK075V by Firadec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CT69FEB82MK075V

CT69FEB82MK075V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CT69FEB82MK075V Part Data Attributes

CT69FEB82MK075V Firadec
Buy Now Datasheet
Compare Parts:
CT69FEB82MK075V Firadec Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer FIRADEC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 82 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET)
Leakage Current 0.004 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 75 V
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Alternate Parts for CT69FEB82MK075V

This table gives cross-reference parts and alternative options found for CT69FEB82MK075V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT69FEB82MK075V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DCT4E826X9075CC Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CT69FEB82MK075V vs DCT4E826X9075CC
CT9ECRB82MK075V Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED Firadec CT69FEB82MK075V vs CT9ECRB82MK075V
DCT4E826X9075BS Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CT69FEB82MK075V vs DCT4E826X9075BS
CT4E-69FEB82UF10%75V Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CT69FEB82MK075V vs CT4E-69FEB82UF10%75V
TAX826K7512 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc CT69FEB82MK075V vs TAX826K7512
M39006/250068 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CT69FEB82MK075V vs M39006/250068
M39006/250244 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc CT69FEB82MK075V vs M39006/250244
T295B826K075RS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation CT69FEB82MK075V vs T295B826K075RS
DCT4E826X9075BC Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED EXXELIA Group CT69FEB82MK075V vs DCT4E826X9075BC
M39006/21-0156 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor CT69FEB82MK075V vs M39006/21-0156

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT69FEB82MK075V by Firadec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT69FEB82MK075V by Firadec

Select Manufacturer
Which Manufacturer of CT69FEB82MK075V would you like to use for your alert(s)?
  • Please alert me when CT69FEB82MK075V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT69FEB82MK075V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT69FEB82MK075V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT69FEB82MK075V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT69FEB82MK075V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT69FEB82MK075V by Firadec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: