DCT4E826X9075BS
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED

Overview of DCT4E826X9075BS by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DCT4E826X9075BS by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCT4E826X9075BS by EXXELIA Group

DCT4E826X9075BS
EXXELIA Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
Capacitance
82 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
Leakage Current
0.004 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
75 V
Ripple Current
300 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Shape
WIRE
Want to compare parts?
  1. DCT4E826X9075BS
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for DCT4E826X9075BS

This table gives cross-reference parts and alternative options found for DCT4E826X9075BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCT4E826X9075BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DCT4E826X9075CC Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED EXXELIA Group DCT4E826X9075BS vs DCT4E826X9075CC
CT69FEB82MK075V Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED Firadec DCT4E826X9075BS vs CT69FEB82MK075V
CT9ECRB82MK075V Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED Firadec DCT4E826X9075BS vs CT9ECRB82MK075V
CT4E-69FEB82UF10%75V Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED EXXELIA Group DCT4E826X9075BS vs CT4E-69FEB82UF10%75V
TAX826K7512 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc DCT4E826X9075BS vs TAX826K7512
M39006/250068 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc DCT4E826X9075BS vs M39006/250068
M39006/250244 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc DCT4E826X9075BS vs M39006/250244
T295B826K075RS CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation DCT4E826X9075BS vs T295B826K075RS
DCT4E826X9075BC Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED EXXELIA Group DCT4E826X9075BS vs DCT4E826X9075BC
M39006/21-0156 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 82uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor DCT4E826X9075BS vs M39006/21-0156

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCT4E826X9075BS by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCT4E826X9075BS by EXXELIA Group

Select Manufacturer
Which Manufacturer of DCT4E826X9075BS would you like to use for your alert(s)?
  • Please alert me when DCT4E826X9075BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCT4E826X9075BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCT4E826X9075BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCT4E826X9075BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCT4E826X9075BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCT4E826X9075BS by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: