CT69FEB82MK075V vs T295B826K075RS feature comparison

CT69FEB82MK075V Firadec

Buy Now Datasheet

T295B826K075RS KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FIRADEC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 82 µF 82 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.004 mA 0.004 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Surface Mount NO NO
Tan Delta 0.12 15.2
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e0
Manufacturer Series T295
Packing Method TRAY
Ripple Current 1000 mA
Terminal Finish TIN LEAD OVER NICKEL

Compare CT69FEB82MK075V with alternatives

Compare T295B826K075RS with alternatives