Part Details for CT106F-471K-H by Central Technologies
Overview of CT106F-471K-H by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT106F-471K-H
CT106F-471K-H CAD Models
CT106F-471K-H Part Data Attributes
|
CT106F-471K-H
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT106F-471K-H
Central Technologies
General Purpose Inductor, 470uH, 10%, 1 Element, Iron-ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | IRON-FERRITE | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 35 mm | |
Package Length | 22 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for CT106F-471K-H
This table gives cross-reference parts and alternative options found for CT106F-471K-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT106F-471K-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT106-471K-H | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Central Technologies | CT106F-471K-H vs CT106-471K-H |
CT106-471K-TH | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Central Technologies | CT106F-471K-H vs CT106-471K-TH |
CT106F-471K-V | General Purpose Inductor, 470uH, 10%, 1 Element, Iron-ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | CT106F-471K-H vs CT106F-471K-V |
CTB106-471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core | Central Technologies | CT106F-471K-H vs CTB106-471K |
CT106-471K-V | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Central Technologies | CT106F-471K-H vs CT106-471K-V |