Part Details for CT106-471K-H by Central Technologies
Overview of CT106-471K-H by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT106-471K-H
CT106-471K-H CAD Models
CT106-471K-H Part Data Attributes:
|
CT106-471K-H
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CT106-471K-H
Central Technologies
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current-Max | 6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for CT106-471K-H
This table gives cross-reference parts and alternative options found for CT106-471K-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT106-471K-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTB106-471K | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core | Central Technologies | CT106-471K-H vs CTB106-471K |
CT106F-471K-H | General Purpose Inductor, 470uH, 10%, 1 Element, Iron-ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | CT106-471K-H vs CT106F-471K-H |
CT106-471K-TV | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Central Technologies | CT106-471K-H vs CT106-471K-TV |
CT106-471K-TH | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Central Technologies | CT106-471K-H vs CT106-471K-TH |
CT106F-471K-TV | General Purpose Inductor, 470uH, 10%, 1 Element, Iron-ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | CT106-471K-H vs CT106F-471K-TV |
CT106-471K-V | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Central Technologies | CT106-471K-H vs CT106-471K-V |